STMicroelectronics M95M02-DWMN3TP/K

STMicroelectronics EEPROM Chip, 2Mbit, Serial - SPI, SOIC-8 SMD
$ 3.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95M02-DWMN3TP/K.

STMicroelectronics

Datasheet39 pages11 years ago

Future Electronics

Inventory History

3 month trend:
+88.54%

CAD Models

Download STMicroelectronics M95M02-DWMN3TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.B.1.B.1
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Microchip25LC010A-I/SN
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, SOIC-8, RoHS
Microchip25LC080A-I/SN
MICROCHIP 25LC080A-I/SN SERIAL EEPROM MEMORY,8KBIT,100NS,2.5 TO 5.5V 8-PIN SOIC
Microchip25LC640A-E/SN
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -55°Cto 125°C, SOIC-8, RoHS
CAT25256 Series 5.5 V 256 Kb (32 K x 8) 10 MHz SPI Serial CMOS EEPROM - SOIC-8
EEPROM Serial-SPI 256K-Bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics M95M02-DWMN3TP/K provided by its distributors.

STMicroelectronics EEPROM Chip, 2Mbit, Serial - SPI, SOIC-8 SMD
EEPROM, Serial SPI, 2 Mbit, 256K x 8bit, 10 MHz, 8 Pins, NSOIC
IC EEPROM 2MBIT SPI 10MHZ 8SO / EEPROM Memory IC 2Mb (256K x 8) SPI 10 MHz 8-SOIC
M95M02-A125 Series 2 Mb (256 K x 8) 10 MHz SMT Serial SPI bus EEPROM - SOIC-8
EEPROM Serial-SPI 2M-bit 256K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SO N T/R
AUTOMOTIVE 2MBIT SERIAL SPI BUS EEPROM EEPROM, 256KX8, Serial, CMOS, PDSO8
M95M02-DWMN3TP/K EEPROM MEMORY CHIP, 2MBIT, 80NS, 2.5 - 5.5 V 8-PIN SOIC
Eeprom, Aec-Q100, 2Mbit, Spi, Soic-8; |Stmicroelectronics M95M02-DWMN3TP/K
Automotive Serial EEPROM SPI, 2.5V, SO8, Tape and Reel
STMicroelectronics SCT
Automotive 2048 Kbit SPI bus EEPROM with high speed clock
EEPROM, AEC-Q100, 2MBIT, SPI, SOIC-8; Memory Size: 2Mbit; EEPROM Memory Configuration: 256K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 5MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95M02-DWMN3TP-K
  • M95M02-DWMN3TPK
  • M95M02DWMN3TP/K
  • M95M02DWMN3TPK