STMicroelectronics M95128-RMB6TG

EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95128-RMB6TG.

IHS

Datasheet44 pages16 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2013-09-29
LTD Date2014-04-17

Descriptions

Descriptions of STMicroelectronics M95128-RMB6TG provided by its distributors.

EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
TDK - CGA2B2C0G1H821J050BA - SMD Multilayer Ceramic Capacitor, 820 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, CGA Series
IC, EEPROM, 128K, SPI, 1.8V, MLP8; Memory Size:128Kbit; Memory Configuration:16K x 8; Interface Type:Serial, SPI; Clock Frequency:2MHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:DFN; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Frequency:2MHz; IC Generic Number:95128; Interface:SPI; Interface Type:Serial, SPI; Memory Configuration:16K x 8; Memory Size:128KB; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:DFN; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95128RMB6TG