STMicroelectronics M95080-RMC6TG

Standard Serial EEPROM SPI 4M Cycles, 1.8V, UFDFPN8, Tape and Reel
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95080-RMC6TG.

HQonline

Datasheet44 pages12 years ago

STMicroelectronics

Inventory History

3 month trend:
-56.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
STMicroelectronicsM95080-RDW6TP
8 KBIT SERIAL SPI BUS EEPROM WITH HIGH SPEED CLOCK EEPROM, 1KX8, Serial, CMOS, PDSO8
SERIAL EEPROM, 8K (1024 X 8), SPI - 8 TSSOP, PB/HALO FREE, NiPdAu, 1.8V
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics M95080-RMC6TG provided by its distributors.

Standard Serial EEPROM SPI 4M Cycles, 1.8V, UFDFPN8, Tape and Reel
STMicroelectronics SCT
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
8 KBIT SERIAL SPI BUS EEPROM EEPROM, 1KX8, Serial, CMOS, PDSO8
EEPROM 8Kb (1K x 8), 1.8V~5.5V, Non-Volatile, 20MHz, 80ns SPI, 200Year, DFN, SMD
EEPROM, 8KBIT, -40 TO 85DEG C; Memory Size: 8Kbit; EEPROM Memory Configuration: 1K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 5MHz; Memory Case Style: UFDFPN; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 8Kbit SPI Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95080RMC6TG