STMicroelectronics M95080-DFDW6TP

EEPROM Serial-SPI 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95080-DFDW6TP.

IHS

Datasheet44 pages12 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.17%

CAD Models

Download STMicroelectronics M95080-DFDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
SERIAL EEPROM, 8K (1024 X 8), SPI - 8 TSSOP, PB/HALO FREE, NiPdAu, 1.8V
Microchip93C76C-I/ST
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 3 MHz, -40°Cto 125°C, TSSOP-8, RoHS
EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
EEPROM Serial-I2C 8K-Bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics M95080-DFDW6TP provided by its distributors.

EEPROM Serial-SPI 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
Standard Serial EEPROM SPI 4M Cycles, 1.7V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
EEPROM Memory IC 8Kb (1K x 8) SPI 20MHz 8-TSSOP
8Kb (1K x 8) EEPROM, Non-Volatile, 1.7V~5.5V, 20MHz, 80ns, SPI, TSSOP-8, SMD, Adhesive Mount, 3mm × 4.4mm × 1mm
8-Kbit SPI bus EEPROM with high-speed clock
EEPROM, 1KX8, Serial, CMOS, PDSO8
EEPROM, 8KBIT, 20MHZ, 1.7V-5.5V, TSSOP;
Eeprom S Spi |Stmicroelectronics M95080-DFDW6TP
IC EEPROM 8KBIT SPI 20MHZ 8TSSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95080DFDW6TP