Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M93C46-WBN6P

1KBIT (8-BIT Or 16-BIT Wide) Microwire Serial Access EEPROM EEPROM, 64X16, Serial, Cmos, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M93C46-WBN6P.

SHENGYU ELECTRONICS

Datasheet35 pages10 years ago

TME

IHS

Factory Futures

Mouser

CAD Models

Download STMicroelectronics M93C46-WBN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics M93C46-WBN6P provided by its distributors.

1KBIT (8-BIT OR 16-BIT WIDE) MICROWIRE SERIAL ACCESS EEPROM EEPROM, 64X16, Serial, CMOS, PDIP8
IC EEPROM 1KBIT 2MHZ 8DIP / EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 3.3V/5V 8-Pin PDIP Tube
M93C46-WBN6P SERIAL EEPROM MEMORY, 1KBIT, 200NS, 2.5 - 5.5 V 8-PIN PDIP
64 X 16 MICROWIRE BUS SERIAL EEPROM PDIP8
Serial Eeprom, 1Kbit, 2Mhz, Dip-8; Memory Size:1Kbit; Eeprom Memory Configuration:128 X 8Bit; Clock Frequency:2Mhz; Ic Interface Type:serial Microwire; Memory Case Style:dip; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltagerohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9882715
  • M 93 C 46-WBN6P
  • M93C46WBN6P