STMicroelectronics M5482B7

IC Drvr 7 Segment 2 Digit 20DIP / Led Driver 20-DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M5482B7.

IHS

Datasheet10 pages22 years ago

Farnell

Mouser

Sierra IC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics M5482B7 provided by its distributors.

IC DRVR 7 SEGMENT 2 DIGIT 20DIP / LED Driver 20-DIP
LED DRVR 15Segment 5V/9V/12V 20-Pin DIP
LED Driver, 15-Segment, NMOS, PDIP20
LED DRIVER 15 SEGMENT, DIP20, 5482; Driver IC Type:LED; LED Display Type:LED; Digits, No. of:2; Segments, No. of:15; Data / Control Interface:Serial; Voltage, Supply Min:4.75V; Voltage, Supply Max:13.2V; Pins, No. of:20; Operating Temperature Range:-25°C to +85°C; Base Number:5482; Case Style:DIP; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Termination Type:Through Hole; Voltage, Output Max:13.2V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics