STMicroelectronics M5481B7

LED Driver, 14-Segment, NMOS, PDIP20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M5481B7.

IHS

Datasheet10 pages22 years ago

Future Electronics

CAD Models

Download STMicroelectronics M5481B7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2008-09-20
LTD Date2009-03-20

Descriptions

Descriptions of STMicroelectronics M5481B7 provided by its distributors.

LED Driver, 14-Segment, NMOS, PDIP20
IC DRVR 7 SEGMENT 2 DIGIT 20DIP
LED DRIVER 14 SEGMENT, DIP20, 5481; Driver Case Style:DIP; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; SVHC:No SVHC (19-Dec-2012); Base Number:5481; Data / Control Interface:Serial; Device Type:LED; LED Display Type:LED; No. of Pins:20; No. of Segments:14; Operating Temperature Range:-25°C to +85°C; Output Voltage Max:13.2V; Package / Case:DIP; Supply Voltage Max:13.2V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M5481-B7