STMicroelectronics M41ST85WMH6

Real Time Clock Serial 64byte Clock/Calendar/Alarm/Supervisor 28-Pin SOH Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41ST85WMH6.

IHS

Datasheet41 pages17 years ago

Mouser

Alternate Parts

Price @ 1000
$ 5.88
Stock
125,954
390,077
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
28
28
Max Frequency
-
-
Interface
2-Wire
2-Wire
Logic Function
Clock
Clock
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-12-31
LTD Date2012-07-01

Descriptions

Descriptions of STMicroelectronics M41ST85WMH6 provided by its distributors.

Real Time Clock Serial 64byte Clock/Calendar/Alarm/Supervisor 28-Pin SOH Tube
5.0 OR 3.0V, 512 bit 64 x 8 SERIAL RTC and NVRAM SUPERVISOR
3.0/3.3V I2C COMBINATION SERIAL RTC, NVRAM SUPERVISOR AND MICROPROCESSOR SUPERVISOR Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO28
Clock & Timer ICs (Analog) RO 511-M41ST85WMH6E

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics