STMicroelectronics M34E02-FMC6TG

M34E02 Series 2 Kb (256 K x 8) 1.7 V SMT Serial I²C Bus EEPROM - UFDFPN-8
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M34E02-FMC6TG.

IHS

Datasheet36 pages13 years ago

HQonline

Future Electronics

X-ON

Inventory History

3 month trend:
-55.91%

CAD Models

Download STMicroelectronics M34E02-FMC6TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Microchip24AA02-I/SN
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
CAT34C02 Series 2 Kb (256 x 8) 5.5 V 400 kHz Serial CMOS EEPROM - UDFN-8
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM24C02-FMC6TG
STMicroelectronics Serial EEPROM, 2Kbit, I2C Interface, UFDFPN8 Package, 8-Pin, SMD
STMicroelectronicsM24C02-FDW6TP
Standard Serial EEPROM I2C 4M Cycles, 1.6V, TSSOP-8L, Tape and Reel

Descriptions

Descriptions of STMicroelectronics M34E02-FMC6TG provided by its distributors.

M34E02 Series 2 Kb (256 K x 8) 1.7 V SMT Serial I²C Bus EEPROM - UFDFPN-8
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
2 Kbit I2C bus Serial EEPROM, SPD for DRAM modules (DDR2/DDR3)
2Kb (256 x 8) 1.7V~5.5V 256x8 1.7V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year DFN SMD mount,glue mount 2mm(Length)*3mm(width)
EEPROM, 2KBIT, -40 TO 85DEG C; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: UFDFPN; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 2Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M34E02-FMC6TG.
  • M34E02FMC6TG