STMicroelectronics M27C1001-12C1

Eprom; 1 Mbit Uv Eprom; 5V; 120; PLCC32; 2 V (min.); -0.3 V (max.); 0; +70
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M27C1001-12C1.

IHS

Datasheet24 pages20 years ago

Mouser

Augswan

RS (Formerly Allied Electronics)

CAD Models

Download STMicroelectronics M27C1001-12C1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics M27C1001-12C1 provided by its distributors.

EPROM; 1 MBIT UV EPROM; 5V; 120; PLCC32; 2 V (MIN.); -0.3 V (MAX.); 0; +70
128KB 12.5V~13V 128Kx8 4.5V 50mA 5.5V Parallel LCC SMD mount
OTP ROM, 128KX8, 120ns, CMOS, PQCC32
IC EPROM 1MBIT PARALLEL 32PLCC
1 MBIT (128KBIT X 8) OTP EPROM
EPROM IC; Memory Type:OTP; Memory Size:1Mbit; Supply Voltage Max.:5V; Access Time, Tacc:120nS; Package/Case:32-PLCC; Memory Configuration:128k x 8; Mounting Type:Surface Mount
PROM OTP CMOS 1MB, 27C1001, PLCC32; Access Time:120ns; Memory Case Style:PLCC; No. of Pins:32; SVHC:No SVHC (15-Dec-2010); Base Number:27; IC Generic Number:27C1001; Logic Function Number:27C1001; Memory Configuration:128K x 8bit; Memory Size:1Mbit; Memory Type:OTP; Package / Case:PLCC; Programming Voltage:12.75V; Termination Type:SMD; Vcc Tolerance +:10%; Vcc Tolerance -:10%

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M27C1001-12C1.