STMicroelectronics M24LR-DISCOVERY

Discovery kit for M24LR04E Dual Interface EEPROM with energy harvesting
$ 23.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24LR-DISCOVERY.

element14 APAC

Datasheet5 pages13 years ago

STMicroelectronics

TME

Descriptions

Descriptions of STMicroelectronics M24LR-DISCOVERY provided by its distributors.

Discovery kit for M24LR04E Dual Interface EEPROM with energy harvesting
M24Lr, Nfc/Rfid, Discovery, Eval; Kit Application Type:Interface; Application Sub Type:Energy Harvesting; Silicon Manufacturer:Stmicroelectronics; Silicon Core Number:M24Lr04E-R; Product Range:-; Kit Contents:Evaluation Board Rohs Compliant: Yes |Stmicroelectronics M24LR-DISCOVERY
Family Name = STM32 / Device Core = ARM® Cortex® M3 / Device Core = STM8 / Bits = 32 / Product Type = Near Field Communication (NFC) Tag / Program Memory kB = 20 / Memory Size kB = 128 / Memory Type = Flash / Memory Type = SRAM / Kit Contents = M24LR RFID / NFC Tag Board, CR95HF-VMD5T Transceiver Board / Interfaces = USB-B / Interfaces = RFID / Interfaces = NFC / Interfaces = I²C / Display Mode = LCD / System Requirements = Windows

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24LRDISCOVERY