STMicroelectronics M24C64-WDW6TP

M24C64 Series 64 kb (8K x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C64-WDW6TP.

IHS

Datasheet50 pages3 years ago

Factory Futures

Future Electronics

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-58.97%

CAD Models

Download STMicroelectronics M24C64-WDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Microchip24LC64T-I/ST
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - TSSOP-8
Microchip24LC64-E/ST
EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
Microchip24LC64F-I/ST
64K I2C™ Serial EEPROM with Quarter-Array Write-Protect | IC EEPROM 64K I2C 400KHZ 8TSSOP
STMicroelectronicsM24C64-RDW6TP
M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube
STMicroelectronicsM24LR64E-RDW6T/2
STMicroelectronics EEPROM, 64Kbit, Serial I2C, TSSOP, 8-Pin, SMD

Descriptions

Descriptions of STMicroelectronics M24C64-WDW6TP provided by its distributors.

M24C64 Series 64 kb (8K x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
M24C64-WDW6TP SERIAL EEPROM MEMORY, 64KBIT, 900NS, 2.5 TO 5.5 V 8-PIN TSSOP
EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R
Avnet Japan
64Kb (8K x 8) 2.5V-5.5V 8Kx8 2.5V EEPROM Non-Volatile 5.5V 1MHz 450ns I2C 200Year TSSOP-8 SMD, Adhesive Mount 3mm × 4.4mm × 1.2mm
EEPROM, 64KBIT, -40 TO 85DEG C; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 64Kbit I2C Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C64-WDW6-TP
  • M24C64-WDW6T/P
  • M24C64-WDW6TP.
  • M24C64WDW6TP