STMicroelectronics M24C08-RMC6TP

EEPROM, 1KX8, Serial, CMOS, PDSO8
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C08-RMC6TP.

IHS

Datasheet43 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.256
Stock
5,135
699,764
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
-
8
Density
-
8 kb
Access Time
-
900 ns
Frequency
-
400 kHz
Interface
-
I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics M24C08-RMC6TP provided by its distributors.

EEPROM, 1KX8, Serial, CMOS, PDSO8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics