STMicroelectronics M24C08-FMN6TP

M24C08 Series 8 Kb (1K x 8) 5.5 V 400 kHz Serial I²C bus EEPROM - SOIC-8
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C08-FMN6TP.

IHS

Datasheet43 pages4 years ago

LKR

HQonline

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+7.63%

CAD Models

Download STMicroelectronics M24C08-FMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-12-18
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Microchip24LC08BT-I/SN
24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24AA08-I/SN
EEPROM Serial-2Wire 8K-bit 4Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
EEPROM - Serial-I²C - 8Kbit (1K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin SOIC N - Tube
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics M24C08-FMN6TP provided by its distributors.

M24C08 Series 8 Kb (1K x 8) 5.5 V 400 kHz Serial I²C bus EEPROM - SOIC-8
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R
IC EEPROM 8KBIT I2C 400KHZ 8SO / EEPROM Memory IC 8Kb (1K x 8) I²C 400 kHz 900 ns 8-SOIC
Standard Serial EEPROM I2C 4M Cycles, 1.6V, SO8, Tape and Reel
STMicroelectronics SCT
8Kb (1K x 8) 1.6V~5.5V 1Kx8 1.7V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 200Year SOIC-8 SMD mount,glue mount 1.75mm(height)
EEPROM, 8KBIT, I2C, 400KHZ, SOIC-8; Memory Size: 8Kbit; EEPROM Memory Configuration: 1K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage M

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C08-FMN6TP.
  • M24C08FMN6TP