STMicroelectronics M24C08-FMC6TG

EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C08-FMC6TG.

IHS

Datasheet43 pages4 years ago

ODG (Origin Data Global)

STMicroelectronics

SHENGYU ELECTRONICS

X-ON

Inventory History

3 month trend:
-22.29%

CAD Models

Download STMicroelectronics M24C08-FMC6TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

EEPROM Serial-I2C 8K-Bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube
EEPROM (Electrically Erasable PROM); BR24G08F-3GTE2; ROHM; Serial; 400 kHz; 1.6 V; EEPROM
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SSOP-B T/R
Microchip24LC08B-I/SN
24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - SOIC-8

Descriptions

Descriptions of STMicroelectronics M24C08-FMC6TG provided by its distributors.

EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
Standard Serial EEPROM I2C 4M Cycles, 1.6V, UFDFPN8, Tape and Reel
STMicroelectronics SCT
8Kb (1K x 8) 1.6V~5.5V 5ms 1Kx8 1.7V EEPROM Non-Volatile 5.5V 400kHz 900ns I2C 200Year DFN SMD Adhesive Mount 2mm × 3mm × 530μm
EEPROM, 8KBIT, -40 TO 85DEG C; Memory Size: 8Kbit; EEPROM Memory Configuration: 1K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: UFDFPN; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 8Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C08FMC6TG