STMicroelectronics M24C08-FCT6TP/T

EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 4-Pin WLCSP T/R
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C08-FCT6TP/T.

IHS

Datasheet43 pages4 years ago

ODG (Origin Data Global)

STMicroelectronics

X-ON

Inventory History

3 month trend:
+92.20%

CAD Models

Download STMicroelectronics M24C08-FCT6TP/T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CAT24C08 Series 8 kb 5.5 V Surface Mount I2C 2 Wire Serial EEPROM - WLCSP-4
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 4-Pin WLCSP T/R
Microchip24LC08BT-I/OT
EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel
EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 5-Pin SOT-23 T/R
Microchip24AA08HT-I/OT
EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R
CAT24C08 Series 8 kb 5.5 V Surface Mount I2C 2 Wire Serial EEPROM - WLCSP-5

Descriptions

Descriptions of STMicroelectronics M24C08-FCT6TP/T provided by its distributors.

EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 4-Pin WLCSP T/R
Standard Serial EEPROM I2C 4M Cycles, 1.6V, WLCSP, Tape and Reel
STMicroelectronics SCT
Eeprom, 8Kbit, I2C, 400Khz, Wlcsp-4; |Stmicroelectronics M24C08-FCT6TP/T
EEPROM, 8KBIT, I2C, 400KHZ, WLCSP-4; Memory Size: 8Kbit; EEPROM Memory Configuration: 1K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: WLCSP; No. of Pins: 4Pins; Supply Voltage

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C08-FCT6TP-T
  • M24C08-FCT6TPT
  • M24C08FCT6TP/T
  • M24C08FCT6TPT