STMicroelectronics M24C04-RMC6TG

EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C04-RMC6TG.

IHS

Datasheet40 pages4 years ago

STMicroelectronics

Newark

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics M24C04-RMC6TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Microchip24LC00T-I/MC
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 85°C, DFN-8, RoHS
Microchip24LC08BT-I/MC
EEPROM Serial-2Wire 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin DFN EP T/R
Microchip24LC01BT-I/MC
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, DFN-8, RoHS
EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin UDFN EP T/R
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin UDFN EP T/R

Descriptions

Descriptions of STMicroelectronics M24C04-RMC6TG provided by its distributors.

EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
Standard Serial EEPROM I2C 4M Cycles, 1.8V, UFDFPN8, Tape and Reel
STMicroelectronics SCT
4Kb (512 x 8) 1.8V~5.5V 512x8 1.8V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year DFN SMD mount,glue mount 2mm*3mm*530μm
EEPROM, 4KBIT, -40 TO 85DEG C; Memory Size: 4Kbit; EEPROM Memory Configuration: 512 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: UFDFPN; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 4Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C04RMC6TG