STMicroelectronics M24C04-FMN6TP

EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SO N T/R
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C04-FMN6TP.

IHS

Datasheet40 pages4 years ago

STMicroelectronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.35%

CAD Models

Download STMicroelectronics M24C04-FMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-12-18
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

EEPROM Serial-I2C 4K-Bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
Microchip24AA04-I/SN
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
Microchip24AA04T/SN
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3V 8-Pin SOP Embossed T/R
EEPROM Serial-2Wire 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC Tube
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R

Descriptions

Descriptions of STMicroelectronics M24C04-FMN6TP provided by its distributors.

EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SO N T/R
Standard Serial EEPROM I2C 4M Cycles, 1.6V, SO8, Tape and Reel
STMicroelectronics SCT
4Kb (512 x 8) 1.7V~5.5V 5ms 512x8 1.7V EEPROM, Non-Volatile 5.5V 400kHz 900ns I2C 40Year SOIC-8 SMD, Adhesive Mount 1.75mm H
EEPROM, 4KBIT, -40 TO 85DEG C; Memory Size: 4Kbit; EEPROM Memory Configuration: 512 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 4Kbit I2C Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C04-FMN6TP.
  • M24C04FMN6TP