STMicroelectronics M24C02-DRMN8TP/K

EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC T/R
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C02-DRMN8TP/K.

STMicroelectronics

Datasheet41 pages11 years ago

HQonline

Inventory History

3 month trend:
-4.29%

CAD Models

Download STMicroelectronics M24C02-DRMN8TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-I2C 4K-Bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
Microchip24LC01B-I/SN
MICROCHIP 24LC01B-I/SN SERIAL EEPROM MEMORY,1KBIT,900NS,2.5 TO 5.5V 8-PIN SOIC
Microchip Serial EEPROM, 2Kbit, Serial - I2C Interface, SOIC Package, 8-Pin, Surface Mount
Microchip24LC01B/SN
Microchip 24LC01B/SN Serial EEPROM Memory 1kbit 900ns 2.5 to 5.5 V 8-Pin SOIC

Descriptions

Descriptions of STMicroelectronics M24C02-DRMN8TP/K provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC T/R
M24C02-DRE Series 2 Kb (256 x 8) 1 MHz SMT Serial I²C bus EEPROM - SOIC-8
Standard Serial EEPROM I2C 4M Cycles, 1.7V, SO8, Tape and Reel
STMicroelectronics SCT
2-Kbit serial I2C bus EEPROM 105°C operation
Eeprom, 2Kbit, I2C, 1Mhz, Soic-8; |Stmicroelectronics M24C02-DRMN8TP/K
EEPROM, 2KBIT, I2C, 1MHZ, SOIC-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C02-DRMN8TP-K
  • M24C02-DRMN8TPK
  • M24C02DRMN8TP/K
  • M24C02DRMN8TPK