STMicroelectronics M24C02-DRMN3TP/K

Automotive 2-Kbit serial I2C bus EEPROM with 1 MHz clock EEPROM, 256X8, Serial, CMOS, PDSO8
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C02-DRMN3TP/K.

STMicroelectronics

Datasheet40 pages10 years ago
Datasheet38 pages12 years ago

Inventory History

3 month trend:
+760%

CAD Models

Download STMicroelectronics M24C02-DRMN3TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-05-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Microchip24LC01B-I/SN
MICROCHIP 24LC01B-I/SN SERIAL EEPROM MEMORY,1KBIT,900NS,2.5 TO 5.5V 8-PIN SOIC
Microchip24LC01B/SN
Microchip 24LC01B/SN Serial EEPROM Memory 1kbit 900ns 2.5 to 5.5 V 8-Pin SOIC
Microchip24LC04B-I/SN
24LC04 Series 4 Kb I2C 2 Wire (512 x 8) 2.5 V Serial EEPROM SMT - SOIC-8
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-I2C 32K-Bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
STMicroelectronicsM24C16-RMN6TP
M24C16 Series 16 Kb (2 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8

Descriptions

Descriptions of STMicroelectronics M24C02-DRMN3TP/K provided by its distributors.

Automotive 2-Kbit serial I2C bus EEPROM with 1 MHz clock EEPROM, 256X8, Serial, CMOS, PDSO8
M24C02-A125 Series 2 Kb (256 x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8
EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SO N T/R
EEPROM, AEC-Q100, 2 Kbit, 256 x 8bit, I2C, 1 MHz, SOIC, 8 Pins
Eeprom, Aec-Q100, 2Kbit, I2C, Soic-8; |Stmicroelectronics M24C02-DRMN3TP/K
Automotive Serial EEPROM I2C, 1.7V, SO8, Tape and Reel
STMicroelectronics SCT
EEPROM, AEC-Q100, 2KBIT, I2C, SOIC-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C02-DRMN3TP-K
  • M24C02-DRMN3TPK
  • M24C02DRMN3TP/K
  • M24C02DRMN3TPK