STMicroelectronics LM358WD

Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDSO2
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM358WD.

IHS

Datasheet21 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.18
Stock
0
434,335
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
-
-
Number of Circuits
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
-
1.1 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics LM358WD provided by its distributors.

Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDSO2
DUAL OP-AMP 9000 uV OFFSET-MAX 1.1 MHz BAND WIDTH PDSO8
Low power dual operational amplifiers

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics