STMicroelectronics LM358QT

Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin DFN EP T/R / IC OPAMP GP 1.1MHZ 8DFN
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM358QT.

ODG (Origin Data Global)

Datasheet25 pages8 years ago

Components Direct

Future Electronics

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-42.66%

CAD Models

Download STMicroelectronics LM358QT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsLM2904Q2T
ROHS3Compliant EAR99 LM2904 Tape & Reel (TR) op amp buffer circuit 0.6mm 0.15muA 7mV 1100kHz
STMicroelectronicsLM258QT
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2
Single Non-Inverting Buffer, TTL-Level

Descriptions

Descriptions of STMicroelectronics LM358QT provided by its distributors.

Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin DFN EP T/R / IC OPAMP GP 1.1MHZ 8DFN
LOW POWER DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - DFN-8
STMicroelectronics Operational Amplifier, DFNencapsulation, Single power supply, surface mount, 8Pin
Dual 20nA 0.6V/us 1.1MHz 7mV DFN-8-EP(2x2) Operational Amplifier ROHS
Amplifier Type = Low Power / Gain Bandwidth MHz = 1.1 / Slew Rate V/us = 0.6 / Input Offset Voltage mV = 9 / Input Bias Current nA = 20 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 85 / Power Supply Rejection Ratio (PSRR) dB = 100 / Voltage Gain dB = 100 / Input Voltage Noise Density nV/√Hz = 55 / Output Current per Channel mA = 40 / Supply Current mA = 2 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 30 / Dual Supply Voltage Min. V = 1.5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = DFN8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2 / Width mm = 2 / Height mm = 0.6 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM358QT.