STMicroelectronics LM336Z

EAR99 LM336 Bulk Tin/Lead (Sn/Pb) voltage reference device 400muA 2.49V 0C~70C TA 卤4.02%
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM336Z.

IHS

Datasheet15 pages21 years ago

Verical

Sierra IC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics LM336Z provided by its distributors.

EAR99 LM336 Bulk Tin/Lead (Sn/Pb) voltage reference device 400muA 2.49V 0C~70C TA 卤4.02%
Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3
V-Ref Precision 2.49V 10mA 3-Pin TO-92 Bulk
VOLTAGE REF, SHUNT, 2.5V, TO-226AA-3; Voltage Reference Type: Shunt - Fixed; Product Range: -; Reference Voltage: 2.5V; Initial Accuracy: -; Temperature Coefficient: -; Voltage Reference Case Style: TO-92; No. of Pins: 3Pins; O
IC, VOLT REF, 2.5V; Termination Type:Through Hole; Operating Temperature Range:0°C to +70°C; Case Style:TO-92; No. of Pins:3; Diode Type:Voltage reference; Temperature, Tj Max:70°C; Temperature, Tj Min:0°C; Tolerance:1.0%; Base ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM336Z.