STMicroelectronics LM217MDT

Medium Current 1.2 to 37V Adjustable Voltage Regulator | IC Reg Linear Pos Adj 500MA Dpak
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM217MDT.

STMicroelectronics

Datasheet19 pages11 years ago

IHS

Augswan

CAD Models

Download STMicroelectronics LM217MDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.282
Stock
308,113
802,022
Authorized Distributors
0
6
Case/Package
TO-252
TO-252
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
-
200 mA
Min Input Voltage
40 V
4.2 V
Max Input Voltage
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
Accuracy
-
-
Dropout Voltage
-
2 V
Power Supply Rejection Ratio (PSRR)
-
80 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-10-09
LTD Date2008-04-09

Descriptions

Descriptions of STMicroelectronics LM217MDT provided by its distributors.

MEDIUM CURRENT 1.2 TO 37V ADJUSTABLE VOLTAGE REGULATOR | IC REG LINEAR POS ADJ 500MA DPAK
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2
REG 0.5A ADJ, SMD, DPAK-3, 217; Voltage Regulator Type:Adjustable; Voltage, Input Max:41.2V; Voltage, Output Max:37V; Max Output Current:0.5A; No. of Outputs:1; Voltage, Output Adjustable Max:37V; Voltage, Output Adjustable Min:1.2V; Termination Type:SMD; Case Style:TO-252 (D-Pak); No. of Pins:3; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:217; IC Generic Number:217; Logic Function Number:217; Voltage, Output:37V; Voltage, Output Min:1.2V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics