STMicroelectronics LM201AN

Operational Amplifier, 8 Func, 3000uV Offset-Max, BIPolar, PDIP1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM201AN.

SHENGYU ELECTRONICS

Datasheet11 pages15 years ago

element14 APAC

IHS

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download STMicroelectronics LM201AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics LM201AN provided by its distributors.

Operational Amplifier, 8 Func, 3000uV Offset-Max, BIPolar, PDIP1
OP-AMP 3000 uV OFFSET-MAX 1 MHz BAND WIDTH PDIP8
STMICROELECTRONICS LM201AN OP AMP, 1MHZ, 0.5V/S, 8DIP
Input & output overload protection, low input offset current
ROHS3Compliant EAR99 LM201 Matte Tin (Sn) - annealed op amp amplifier circuit 10.92mm 0.075muA 9V 1000kHz
OP Amp Single GP Ý20V 8-Pin PDIP Rail
STMICROELECTRONICS LM201AN OPERATIONAL AMPLIFIERS
OP AMP, 1MHZ, 0.5V/µS, 8DIP; No. of Amplifiers: 1 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.5V/µs; Supply Voltage Range: ± 5V to ± 22V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating T

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics