What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics LF25CV

Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, BIPolar, PSFM3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF25CV.

IHS

Datasheet45 pages20 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of STMicroelectronics LF25CV provided by its distributors.

Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, BIPolar, PSFM3
STMICROELECTRONICS LF25CVIC, V REG LDO +2.5V, TO-220-3
LF25 Tube Through Hole Over Current Over Temperature voltage regulator linear 400mV 2.54mm 500mA -40C~125C
IC REG LINEAR 2.5V 500MA TO220AB
IC, V REG LDO +2.5V, TO-220-3; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 2.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout V
IC, REGULATOR LDO +2.5VIC, REGULATOR LDO +2.5V; VOLTAGE REGULATOR TYPE:POSITIVE FIXED LDO; VOLTAGE, OUTPUT:2.5V; CURRENT, OUTPUT MAX:0.5A; VOLTAGE, INPUT MAX:40V; TEMP, OP. MIN:-40(DEGREE C); TEMP, OP. MAX:125(DEGREE C); PINS, NO. RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF25CV.