What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics LF120CV

Fixed Positive LDO Regulator, 12V, 0.7V Dropout, BIPolar, PSFM3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF120CV.

IHS

Datasheet46 pages20 years ago

Sierra IC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of STMicroelectronics LF120CV provided by its distributors.

Fixed Positive LDO Regulator, 12V, 0.7V Dropout, BIPolar, PSFM3
IC REG LDO 12V 0.5A TO220AB
IC REG LINEAR 12V 500MA TO220AB
V REG LDO 0.5A 12V, TO-220-3, 120; Voltage Regulator Type:Fixed; Voltage, Input Max:40V; Voltage, Output Max:12V; Max Output Current:0.5A; Voltage, Dropout:0.4V; Percentage Accuracy:2%; No. of Outputs:1; Voltage, Supply Min:16V; Voltage, Supply Max:16V; Termination Type:Through Hole; Case Style:TO-220; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:120; IC Generic Number:120; Logic Function Number:120; Tolerance, Operating Voltage +:2%; Voltage, Input Min:12.4V; Voltage, Output:12V; Voltage:12V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics