STMicroelectronics LED6000PHR

3 A, 61 V monolithic current source with dimming capability
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LED6000PHR.

HQonline

Datasheet49 pages13 years ago

Inventory History

3 month trend:
-7.20%

CAD Models

Download STMicroelectronics LED6000PHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-05-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of STMicroelectronics LED6000PHR provided by its distributors.

3 A, 61 V monolithic current source with dimming capability
LED Driver, 12-Segment, PDCHIP CARRIER, HEAT SINK/SLUG, VERY VERY THIN PROFILE8
Tube LED6000 Step-Down (Buck) PWM led driver 3A 61V 250kHz~1.5MHz -40C~150C TJ
LED DRVR Buck-boost 1-CH PWM 3A 16-Pin HTSSOP Tube
Led Driver, Boost/Buck-Boost, Htssop-16; |Stmicroelectronics LED6000PHR
LED Driver 3400uA Supply Current 16-Pin HTSSOP EP Tube
61V PWM Step-Down (Buck) 3A 4.5V HTSSOP-16 SMD mount
IC LED DRV RGLTR PWM 3A 16HTSSOP
IC REG BUCK LED 3A 61V 16HTSSOP
HTSSOP 16 4.4 PITCH 0.65 EXPAD
LED DRIVER, BOOST/BUCK-BOOST, HTSSOP-16; Device Topology: Boost, Buck-Boost; No. of Outputs: 1Outputs; Output Current: 3A; Output Voltage: -; Driver Case Style: HTSSOP; No. of Pins: 16Pins; Input Voltage Min: 4.5V; Input Voltag

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics