STMicroelectronics LDP01-82AY

Mosfet, Unidirectional, 70V, 35A, 113V, 77.8V, D2PAK, TO-263-3, TO-263AB, SMD, 4.6MM H
$ 1.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDP01-82AY.

Future Electronics

Datasheet11 pages12 years ago

STMicroelectronics

Inventory History

3 month trend:
+12.84%

CAD Models

Download STMicroelectronics LDP01-82AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse5.0SMDJ70A
ESD protection diodes / TVS diodes; LITTELFUSE; 5.0SMDJ70A; 113 V; 44.3 A; 70 V; 77.8 V - 86 V
Littelfuse5.0SMDJ70A-T7
5.0SMDJ Series 6.5 W 86V Uni-Directional Surface Mount TVS Diode - SMC
Littelfuse5KP7.0A
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
BournsSMLJ7.0A
250A 3kW 12V 7.78V Unidirectional 7V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMLJ51A
Diode TVS Single Uni-Dir 51V 3KW 2-Pin DO-214AB
Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of STMicroelectronics LDP01-82AY provided by its distributors.

MOSFET, Unidirectional, 70V, 35A, 113V, 77.8V, D2PAK, TO-263-3, TO-263AB, SMD, 4.6mm H
Diode TVS Single Uni-Dir 70V 3-Pin D2PAK T/R
Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 1 Element, Silicon
Automotive TVS for load dump protection
ESD Suppressors / TVS Diodes PROTECTION
TVS DIODE, UNIDIR, 135V, TO-263;
Protection |Stmicroelectronics LDP01-82AY

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics