STMicroelectronics LDLN030G33R

LDLN030 Series 5.5 V 300 mA Surface Mount Ultra Low-Noise LDO - TSOT-23-5L
$ 0.181
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDLN030G33R.

TME

Datasheet21 pages8 years ago

Inventory History

3 month trend:
-23.23%

CAD Models

Download STMicroelectronics LDLN030G33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of STMicroelectronics LDLN030G33R provided by its distributors.

LDLN030 Series 5.5 V 300 mA Surface Mount Ultra Low-Noise LDO - TSOT-23-5L
STMicroelectronics Linear Regulator, 3.3V Out, 300mA Max, Single, TSOT-23, SMD, 5-Pin
LDO Regulator Pos 3.3V 300mA 5-Pin TSOT-23 T/R
IC REG LIN 3.3V 300MA TSOT23-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
300 mA ultra-low noise LDO with Power Good and Soft Start
Ciiva
Fixed Positive LDO Regulator, 3.3V, 0.23V Dropout, PDSO5
Low voltage differential Regulator (LDO)
TSOT23-5 300MA ULTRA LOW NOISE
LDLN030 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 5.5V 300mA -40C~125C TJ
LDO, FIXED, 3.3V, 0.3A, -40 TO 125DEG C;
STMicroelectronics LDLN030G33R 稳压器
RS APAC
LDO, FIXED, 3.3V, 0.3A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 1.6V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustabl; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics