STMicroelectronics LDLN025PU18R

250 MILLI AMP ULTRA LOW NOISE LDO Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, PDSO4
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDLN025PU18R.

IHS

Datasheet27 pages5 years ago
Datasheet26 pages8 years ago

STMicroelectronics

HQonline

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.39%

CAD Models

Download STMicroelectronics LDLN025PU18R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-11-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics LDLN025PU18R provided by its distributors.

250 MILLI AMP ULTRA LOW NOISE LDO Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, PDSO4
STMicroelectronics Linear voltage regulator chip, 1.8 Voutput, 250mAmaximum output, single output, DFN, surface mount, 4needle
LDLN025 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Soft Start voltage regulator linear 2.8V 0.4mm 250mA -40C~125C TJ
LDO, FIXED, 1.8V, 0.25A, DFN-4; Output Type: Fixed; Input Voltage Min: 1.5V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250mA; Dropout Voltage Vdo: 120mV; LDO Regulator Case Style: DFN; No. of Pins: 4Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 1.8V 250mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics