What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics LDLN025J18R

Ldo, Fixed, 1.8V, 0.25A, 125Deg C Rohs Compliant: Yes |Stmicroelectronics LDLN025J18R
$ 0.265
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDLN025J18R.

IHS

Datasheet27 pages5 years ago
Datasheet26 pages7 years ago

STMicroelectronics

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics LDLN025J18R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-11-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-01-13
LTD Date2025-07-13

Descriptions

Descriptions of STMicroelectronics LDLN025J18R provided by its distributors.

Ldo, Fixed, 1.8V, 0.25A, 125Deg C Rohs Compliant: Yes |Stmicroelectronics LDLN025J18R
250mA Low Dropout (LDO) Linear Regulator, 1.8V, Flip-Chip4
Fixed Positive LDO Regulator, 1.8V, 0.2V Dropout, PBGA4
LDO Regulator Pos 1.8V 0.25A 4-Pin Flip-Chip T/R
IC REG LIN 1.8V 250MA 4FLIPCHIP / Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-FlipChip
稳压器, LDO, 固定, 1.8V, 0.25A, 125度;
STMicroelectronics , 1.8 V, 250mA, , , , 4
LDO Voltage Regulators POWER MANAGEMENT
LDLN025J18R, Linear Voltage Regulator
RS APAC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics