STMicroelectronics LDL212PV33R

LDO Voltage Regulator, Fixed, 2.5V to 18V in, 350mV Drop, 3.3V Out, 1.2A, DFN-6
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDL212PV33R.

Newark

Datasheet28 pages6 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics LDL212PV33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-09-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics LDL212PV33R provided by its distributors.

LDO Voltage Regulator, Fixed, 2.5V to 18V in, 350mV Drop, 3.3V Out, 1.2A, DFN-6
LDL212 Series 3.3 V 1.2 A SMT High PSRR Low Drop Linear Regulator IC - DFN-6
LDO Regulators; LDL212PV33R; STMICROELECTRONICS; 1; 3.3 V
IC REG LINEAR 3.3V 1.2A 6DFN / Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-DFN (2x2)
Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, PDSO6
LDO Regulator Pos 3.3V 1.2A 6-Pin VFDFPN EP T/R
STMicroelectronics , 3.3 V, 1.2A, , DFN, , 6
稳压器, LDO, 固定, 3.3V, 1.2A, 125度;
Low voltage differential Regulator (LDO)
1.2A Low Drop Linear Regulator IC
Ciiva
LDO, FIXED, 3.3V, 1.2A, 125DEG C;
CAP CERAMIC DISK RDL LONG LEADS
18V VIN 1.2A LOW QUIESCENT CUR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics