STMicroelectronics LDL112PV12R

Active Positive NO LEAD EAR99 Linear Voltage Regulator IC -40C~125C TJ 1.2A 3mm 1.2V
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDL112PV12R.

IHS

Datasheet32 pages7 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics LDL112PV12R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics LDL112PV12R provided by its distributors.

Active Positive NO LEAD EAR99 Linear Voltage Regulator IC -40C~125C TJ 1.2A 3mm 1.2V
1.2 A low quiescent current LDO with reverse current protection
LDL112 Series 1.2 V 1.2 A SMT Fixed Low Quiescent Current LDO - DFN-6
Low Dropout (Ldo) Linear Regulators; |Stmicroelectronics LDL112PV12R
LDO Regulator Pos 1.2V 1.2A 6-Pin DFN EP T/R
Fixed Positive LDO Regulator, 1.2V, PDSO6
57dB(1kHz) 70μA positive electrode fixed 1.2A 1 1.2V 1.6V 1.2V 5.5V 600mV@ 1.2A 30mA 0.01%/V DFN SMD mount 3mm(Length)*3mm(width)
DFN6 1.2A LOW IQ LDO W/REV CUR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDL112PV12R.