STMicroelectronics LDK320M-R

LDK320 Series 200 mA ADJ Output SMT LDO Voltage Regulator - SOT-23-5
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK320M-R.

HQonline

Datasheet25 pages10 years ago

STMicroelectronics

ODG (Origin Data Global)

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+94.18%

CAD Models

Download STMicroelectronics LDK320M-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-11-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of STMicroelectronics LDK320M-R provided by its distributors.

LDK320 Series 200 mA ADJ Output SMT LDO Voltage Regulator - SOT-23-5
200 mA low quiescent current and high PSRR voltage regulator
Active Positive EAR99 Adjustable Linear Voltage Regulator IC -40C~125C TJ 200mA 18V
Adjustable Positive LDO Regulator, 1.149V Min, 1.22V Max, 0.35V Dropout, PDSO5
LDO Regulator Pos 1.2V to 12V 0.2A 5-Pin SOT-23 T/R
IC REG LIN POS ADJ 200MA SOT23-5 / Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-5
STMicroelectronics LDO Regulator, 1.2-12V Out, 200mA Max
Low voltage differential Regulator (LDO)
LOW DROPOUT (LDO) LINEAR REGULATORS
LDO, ADJ, 12V, 0.2A, -40 TO 125DEG C; Output Type: Adjustable; Input Voltage Min: 2.5V; Input Voltage Max: 18V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 12V; Output Current: 200mA; Dropout Voltage Vdo: 200mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Adj 200mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDK320M-R.