STMicroelectronics LDK320AM33R

200mA null positive 18V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK320AM33R.

HQonline

Datasheet25 pages10 years ago

ODG (Origin Data Global)

STMicroelectronics

Augswan

Inventory History

3 month trend:
-80.52%

CAD Models

Download STMicroelectronics LDK320AM33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-11-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics LDK320AM33R provided by its distributors.

200mA null positive 18V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
200 mA low quiescent current and high PSRR voltage regulator
LDO Regulator Positive 3.3V 0.2A 5-Pin SOT-23 T/R
IC REG LINEAR 3.3V 200MA SOT23-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
稳压器, LDO, 固定, 3.3V, 0.2A, SOT-23-5;
Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, PDSO5
STMicroelectronics LDO Regulator 3.3V Out 200mA Max
LDK320 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 18V 200mA -40C~125C TJ
Low voltage differential Regulator (LDO)
STMicroelectronics LDK320AM33R 電圧レギュレータ
LOW DROPOUT (LDO) LINEAR REGULATORS
IC CLOCK GENERATOR 533MHZ 24QSOP
LDO, FIXED, 3.3V, 0.2A, SOT-23-5; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 18V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA; Dropout Voltage Vdo: 200mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 200mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDK320AM33R.