STMicroelectronics LDK130PU18R

LDK130 Series 0.3 A 1.8 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK130PU18R.

HQonline

Datasheet27 pages13 years ago

Future Electronics

TME

Inventory History

3 month trend:
+1.09%

CAD Models

Download STMicroelectronics LDK130PU18R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLDK130PU33R
LDK130 Series 0.3 A 3.3 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK130PU08R
LDK130 Series 0.3 A 0.8 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK130PU30R
LDK130 Series 0.3 A 3 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
Fixed Regulator 3V-6V 250mA 44dB(100Hz) 4μA DFN-6 SMD, Adhesive Mount 2mm × 2mm × 830μm
250Ma Cmos Ldo, Isupply 1Ua And 2% Vout; |Microchip Technology MCP1700T-3302E/MAY

Descriptions

Descriptions of STMicroelectronics LDK130PU18R provided by its distributors.

LDK130 Series 0.3 A 1.8 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
LDK130PU18R, LDO Voltage Regulator, 300mA, 1.8 V +/-3%, 1.9to5.5 Vin, 6-Pin DFN
300 mA low quiescent current very low noise LDO
LDO Regulator Pos 1.8V 0.3A 6-Pin VFDFPN T/R
芯片, 稳压器, LDO, 固定, 1.8V, 0.3A, DFN-6;
55dB(120Hz~10kHz) 60μA Fixed Pos 300mA 1Ch 1.8V-5.5V 400mV@300mA 0.006%/mA Typ 0.05 Typ DFN SMD 1.2mm×1.3mm×430μm
LDK130 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 400mV 450mum 300mA -40C~125C
IC REG LINEAR 1.8V 300MA 6-DFN
DFN6 300MA L/QUIESCENT CUR VER
LDO, FIXED, 1.8V, 0.3A, DFN-6; Output Type: Fixed; Input Voltage Min: 1.9V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Dropout Voltage Vdo: 200mV; LDO Regulator Case Style: DFN; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 1.8V 300mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Output Voltage Nom.: 1.8V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics