STMicroelectronics LDFMPUR

LDFM Series 500 mA ADJ Output Very Low Drop Voltage Regulator - DFN-6 (3x3)
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDFMPUR.

STMicroelectronics

Datasheet36 pages13 years ago

Future Electronics

Farnell

HQonline

TME

Inventory History

3 month trend:
-5.94%

CAD Models

Download STMicroelectronics LDFMPUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: Adj
LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: 3.3 V
220μA Fixed 500mA 1 1.8V 1.8V 12V 620mV@500mA (Typ) 0.04 mV/mA DFN-10 SMD, Adhesive Mount
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PDSO8
MCP1725 Series 500 mA 3.3VLow Voltage Low Quiescent Current LDO Regulator-DFN-8
500Ma Cmos Ldo, Vout=1.2V, Extended Temp; |Microchip Technology MCP1725T-1202E/MC

Descriptions

Descriptions of STMicroelectronics LDFMPUR provided by its distributors.

LDFM Series 500 mA ADJ Output Very Low Drop Voltage Regulator - DFN-6 (3x3)
LDO Regulator Pos 0.8V to 12V 0.5A 6-Pin DFN EP T/R
Adjustable Positive LDO Regulator, 0.8V Min, 12V Max, 0.3V Dropout, PDSO6
IC REG LINEAR POS ADJ 500MA 6DFN / Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (3x3)
Low voltage differential Regulator (LDO)
LDO Voltage Regulators POWER MANAGEMENT
Adjustable Regulator, 500mA, 800μA Iq, 800mV Vref, 2.5V~16V Vin, 300mV@500mA, ±0.06%/A, DFN SMD/Adhesive, 3mm×3mm×950μm
LDO, ADJ, 12V, 0.5A, -40 TO 125DEG C;
ADJUSTABLE POSITIVE LDO REGULATOR
LDFM Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 125mV 3mm 500mA -40C~125C
LDO, ADJ, 12V, 0.5A, -40 TO 125DEG C; Output Type: Adjustable; Input Voltage Min: 2.5V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 800mV; Adjustable Output Voltage Max: 12V; Output Current: 500mA; Dropout Voltage Vdo: 125mV; LDO Regulator Case Style: DFN; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Adj 500mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics