What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics LDFM33PVR

Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (2x2)
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDFM33PVR.

STMicroelectronics

Datasheet36 pages13 years ago

Farnell

TME

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-3.07%

CAD Models

Download STMicroelectronics LDFM33PVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-07-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics LDFM33PVR provided by its distributors.

Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (2x2)
LDO Regulator Positive 3.3V 0.5A 6-Pin DFN EP T/R
500 mA very low drop voltage regulator
Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO6
60dB~52dB(120Hz~100kHz) 800¦ÌA Fixed 500mA 1 3.3V 2.5V 3.3V 16V 300mV@ 500mA 0.1%/A(Typ) 0.01(Typ) DFN
稳压器, LDO, 固定, 3.3V, 0.5A, -40 至 125度 C;
Linear Vr |Stmicroelectronics LDFM33PVR
IC REG LINEAR 3.3V 500MA 6-DFN
LDO, FIXED, 3.3V, 0.5A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vdo: 125mV; LDO Regulator Case Style: DFN-EP; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 500mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics