STMicroelectronics LD49100PU18RY

IC REG LINEAR 1.8V 1A 6DFN / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)
$ 0.709
Production

Price and Stock

Inventory History

3 month trend:
-7.06%

CAD Models

Download STMicroelectronics LD49100PU18RY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2020-09-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics LD49100PU18RY provided by its distributors.

IC REG LINEAR 1.8V 1A 6DFN / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)
LD49100 Series 1 A 1.8 V Fixed Output Ultra Low Dropout Linear Regulator - DFN-6
Ldo, Fixed,aec-Q100, 1.5V, 1A, Wdfn-6; |Stmicroelectronics LD49100PU18RY
Voltage Regulator IC 0.8V-4.5V Out 1A Max Single Output DFN SMD 6-Pin
Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO6
LDO Regulator Pos 1.8V 1A Automotive 6-Pin DFN EP T/R
VFDFPN 1A LOW IQ LOW-NOISEVREG

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics