STMicroelectronics LD29150DT18R

LD29150 Series 1.5 A 1.8 V Fixed Output SMT LDO Voltage Regulator - TO-252
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD29150DT18R.

Augswan

Datasheet27 pages13 years ago

Upverter

STMicroelectronics

Newark

iiiC

Inventory History

3 month trend:
-0.37%

CAD Models

Download STMicroelectronics LD29150DT18R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsLD1086DT18TR
LD1086 Series 1.5 A 1.8 V Fixed Output Positive Voltage LDO Regulator - DPAK
STMicroelectronicsLD1086DTTR
LD1086 Series Adj to 1.25 V 1.5 A Adj. Low Drop Positive Voltage Regulator -DPAK
STMicroelectronicsLD1086DT50TR
LD1086 Series 1.5 A 5 V Fixed Output Positive Voltage LDO Regulator - TO-252
Texas InstrumentsLM317MDT
Positive SMD/SMT GULL WING Not Qualified Linear Voltage Regulator IC 125C 1.5A 6.58mm 2V

Descriptions

Descriptions of STMicroelectronics LD29150DT18R provided by its distributors.

LD29150 Series 1.5 A 1.8 V Fixed Output SMT LDO Voltage Regulator - TO-252
LDO Regulator Pos Fixed 1.8V 1.5A TO-252 SMD Adhesive Mount 2.4mm H 72dB(120Hz) 180μA 1% 0.5%
LDO, FIXED, 1.8V, 1.5A, 125DEG C; Available until stocks are exhausted
LDO Regulator Pos 1.8V 1.5A 3-Pin(2+Tab) DPAK T/R
Fixed Positive LDO Regulator, 1.8V, 0.7V Dropout, BIPolar, PSSO2
1.5 A, very low drop voltage regulators
稳压器, LDO, 固定, 1.8V, 1.5A, 125度;
Low voltage differential Regulator (LDO)
LDO.VREG POS 1,8V 1,5A 1% DPAK
LDO, FIXED, 1.8V, 1.5A, 125DEG C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics