STMicroelectronics LD1085CDT-R

Adjustable Positive LDO Regulator, 1.213V Min, 1.288V Max, 1.5V Dropout, BIPolar, PSSO2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1085CDT-R.

IHS

Datasheet17 pages13 years ago

Upverter

iiiC

DigiKey

CAD Models

Download STMicroelectronics LD1085CDT-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2019-06-21
LTD Date2019-12-21

Related Parts

STMicroelectronicsLD1086DT50TR
LD1086 Series 1.5 A 5 V Fixed Output Positive Voltage LDO Regulator - TO-252
STMicroelectronicsLD1117ADT-TR
LD1117 Series 1 A 1.2 to 1.3 V Adjustable Positive Voltage LDO Regulator TO-252
STMicroelectronicsLD1086DT18TR
LD1086 Series 1.5 A 1.8 V Fixed Output Positive Voltage LDO Regulator - DPAK
Texas InstrumentsLM78M05CDT/NOPB
3-TERMINAL POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 5VBIPolar, PSSO3
Texas InstrumentsLM1117DT-ADJ
LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(2+Tab) TO-252 Rail
Texas InstrumentsLP2950CDT-5.0/NOPB
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-252 -40 to 125

Descriptions

Descriptions of STMicroelectronics LD1085CDT-R provided by its distributors.

Adjustable Positive LDO Regulator, 1.213V Min, 1.288V Max, 1.5V Dropout, BIPolar, PSSO2
LD1085 Series 3 A Adjustable Output Positive Voltage LDO Regulator - TO-252
3 A low-drop, adjustable positive voltage regulator
LD1085CDT-R, LDO VOLTAGE REGULATOR, ADJUSTABLE 3A, 1.25TO28 V +/-2%, 3-PIN DPAK
LDO Regulator Pos 1.25V to 28V 3A 3-Pin(2+Tab) DPAK T/R
Power Management |Stmicroelectronics LD1085CDT-R
LD1085 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.3V 2.4mm 3A -40C~125C
FIXED & ADJUSTABLE POSITVE VOLT REGULATR; Output Type: Adjustable; Input Voltage Min: -; Input Voltage Max: 30V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 28V; Output Cu

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD1085CDTR