STMicroelectronics LCP3121RL

Programmable transient voltage suppressor for SLIC protection
$ 0.533
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LCP3121RL.

Farnell

Datasheet6 pages23 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics LCP3121RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-06-01
LTD Date2024-12-01

Descriptions

Descriptions of STMicroelectronics LCP3121RL provided by its distributors.

Programmable transient voltage suppressor for SLIC protection
ESD Suppressors / TVS Diodes Overvlt/Current Prot
Gas Discharge Tube Suppressor, PDSO8
Voltage Protection Devices Overvlt/Current Prot
Protection |Stmicroelectronics LCP3121RL
SLIC protection, 100V, 200A, SO-8, RoHS
STMicroelectronics SCT
Semiconductor Discharge Tube (TSS)
TELECOM SURGE PROTECTION CIRCUIT PDSO8
IC ADC 8BIT DUAL 50MSPS 44-JLCC
OVP/OCP PROGR TELECOM 8-SOIC; Clamping Voltage Vc Max:-; Diode Case Style:SOIC; No. of Pins:8Pins; Operating Voltage:-; Power Dissipation Pd:-; Product Range:LCP31 Series; Automotive Qualification Standard:-; SVHC:No SVH
OVP/OCP PROGR TELECOM 8-SOIC; Diode Case Style:SOIC; No. of Pins:8; Breakdown Voltage Vbr:100V; Diode Type:Unidirectional; Operating Temperature Range:-40°C to +150°C; Package / Case:SOIC; Stand-off Voltage:90V; Termination Type:SMD; Time Measured:1000µs

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics