STMicroelectronics L99ASC03

Brushless/Sensorless 3-phase motor pre-driver for automotive applications, TQFP 48, RoHS, Tray
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L99ASC03.

SHENGYU ELECTRONICS

Datasheet73 pages11 years ago

STMicroelectronics

Newark

CAD Models

Download STMicroelectronics L99ASC03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-11-11
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsPCM4104PFBTG4
Converters - Digital to Analog (DAC) High-End 24-Bit 192kHz, 4-Ch D-S DAC
Texas InstrumentsPCM4104PFBR
4-Ch 24-Bit 216kS/s Audio DAC, 118dB SNR, SPI/Serial, TQFP
Cortex-M0+, 256KB FLASH,32KB SRAM,USB, DMA, T&R - 48TQFP IND TEMP, GREEN,1.6-3.6V,48MHz
MCU 32-Bit SAM D20G ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP Tray
MCU 32-bit SAM D20G ARM Cortex M0+ RISC 64KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP Tray

Descriptions

Descriptions of STMicroelectronics L99ASC03 provided by its distributors.

Brushless/Sensorless 3-phase motor pre-driver for automotive applications, TQFP 48, RoHS, Tray
STMicroelectronics SCT
3-Phase Brushless DC Motor Driver 6V to 28V 48-Pin TQFP EP Tray
3-PHASE BRUSHLESS DC MOTOR CONTROLLER, 0.3A, PQFP48
MOTOR DRIVER, 3P BLDC, HTQFP-48
Motor Control |Stmicroelectronics L99ASC03
IC MOTOR CONTROLLER SPI 48TQFP
MOTOR DRIVER, 3P BLDC, HTQFP-48; Motor Type: Three Phase DC Brushless; No. of Outputs: 1Outputs; Output Current: -; Output Voltage: -; Driver Case Style: HTQFP; No. of Pins: 48Pins; Supply Voltage Min: 6V; Supply Voltage Max: 28

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics