STMicroelectronics L93PI

L93PI Series 700 mA 40 V 1.7 Ohm SMT Quad Low Side Driver - SOIC-20
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L93PI.

SHENGYU ELECTRONICS

Datasheet8 pages13 years ago

STMicroelectronics

iiiC

CAD Models

Download STMicroelectronics L93PI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsL9339-TR
Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.7A, BCDMOS, PDSO20
STMicroelectronicsL9333MD
Current Limit SW 4-IN 4-OUT -14V to 45V Automotive 20-Pin SO Tube
STMicroelectronicsL9333MD-TR
L9333 Series Quad 32 V 1.7 Ohm Monolithic Integrated Low Side Driver - SOIC-20

Descriptions

Descriptions of STMicroelectronics L93PI provided by its distributors.

L93PI Series 700 mA 40 V 1.7 Ohm SMT Quad Low Side Driver - SOIC-20
QUAD LOW SIDE DRIVER Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.7A, BCD, PDSO20
Driver 0.015A 4-OUT Low Side Inv/Non-Inv Automotive 20-Pin SO Tube
SOP-20-300mil Power Distribution Switches ROHS
IC OPAMP JFET 1 CIRCUIT TSOT23-6
Pts Cot |Stmicroelectronics L93PI
Low Profile 4 SO-20 SMD 2.35mm H
IC PWR DRIVER N-CHANNEL 1:1 20SO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics