STMicroelectronics L7986TR

L7986 Series 38 V 3 A 275 kHz Buck Surface Mount Switching Regulator - VFQFPN-10
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7986TR.

HQonline

Datasheet43 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-40.32%

CAD Models

Download STMicroelectronics L7986TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-11-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 3A 10-Pin DFN EP T/R
NCP1593 Series 5.5 V 3 A 1130 kHz Buck SMT Switching Regulator - DFN-10
Texas InstrumentsTPS54327DRCT
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 3A 10-Pin VSON EP T/R
Texas InstrumentsTPS54328DRCT
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 3A 10-Pin VSON EP T/R
Texas InstrumentsTPS54327DRCR
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 3A 10-Pin VSON EP T/R
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of STMicroelectronics L7986TR provided by its distributors.

L7986 Series 38 V 3 A 275 kHz Buck Surface Mount Switching Regulator - VFQFPN-10
Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 38V 3A 10-Pin VFQFPN EP T/R
Switching Regulator, Voltage-mode, 4.7A, 1000kHz Switching Freq-Max, PDSO10
STMicroelectronics Linear Regulator, 0.6V-38V Out, 3A Max, Single Ch, VFDFPN, SMD, 10-Pin
3A step-down switching regulator
DC/DC CONV, BUCK, 250KHZ, VFQFN-10; Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 38V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: VFQFN; No. of Pins: 10Pins; Output Current: 3A; Output Voltag

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7986TR.