STMicroelectronics L7986A

Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 38V 3A 8-Pin HSOP EP Tube
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7986A.

SHENGYU ELECTRONICS

Datasheet43 pages13 years ago

Components Direct

STMicroelectronics

Newark

Inventory History

3 month trend:
-20.33%

CAD Models

Download STMicroelectronics L7986A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-11-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsTPS40200GDR
Wide Input Range Non-Synchronous Voltage Mode Controller | IC REG CTRLR BUCK 8SOIC
Texas InstrumentsTPS40200DG4
TPS40200 Buck Tube e4 DC to DC switching controller 3A 2.5A 72.603129mg 46.8V
onsemiLA5774-E
Separately-Excited Step-Down Switching Regulator (Variable Type)
Texas InstrumentsTPS54336DDAR
Switching Regulator, Current-mode, 3A, 408kHz Switching Freq-Max, PDSO8
Buck Converter, Switching Regulator, 1-Channel
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of STMicroelectronics L7986A provided by its distributors.

Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 38V 3A 8-Pin HSOP EP Tube
Voltage Regulators - Switching Regulators 3A Step-Down Reg 4.5 to 38V 250 KHz
Switching Regulator, Voltage-mode, 4.7A, 1000kHz Switching Freq-Max, PDSO8
L7986 Series 38 V 3 A Adjustable Step-Down Switching Regulator - HSOP-8
Voltage Reg, Buck, 3A, 1Mhz, Hsop-8; |Stmicroelectronics L7986A
Switching Regulator, 4.5 - 38V Input, 0.6 - 38V Output, 3A
3A step-down switching regulator
L7986 Tube ACTIVE (Last Updated: 6months ago) Active DC to DC switching regulator 12V 4mm 3A 2W
VOLTAGE REG, BUCK, 3A, 1MHZ, HSOP-8; Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 38V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: HSOP; No. of Pins: 8Pins; Output Current: 3A; Output Voltage
Topology = Step-Down / Outputs = 1 / Output Voltage Min. mV = 600 / Output Voltage Max. V = 38 / Output Current A = 3 / Switching Frequency kHz = 250 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 38 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = HSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 6.2 / Height mm = 1.7

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics