STMicroelectronics L6235QTR

3-Phase Brushless DC Motor Driver 48-Pin QFN EP T/R / IC MOTOR DRIVER PAR 48QFN
$ 4.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6235QTR.

SHENGYU ELECTRONICS

Datasheet33 pages21 years ago

Inventory History

3 month trend:
-10.15%

CAD Models

Download STMicroelectronics L6235QTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-06-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Motor pre-driver, microstepping stepper, with motor bridge control

Descriptions

Descriptions of STMicroelectronics L6235QTR provided by its distributors.

3-Phase Brushless DC Motor Driver 48-Pin QFN EP T/R / IC MOTOR DRIVER PAR 48QFN
DMOS driver for 3-phase brushless dc motor
2.5A BLDC 8V~52V Parallel QFN-48-EP(7x7) Motor Driver ICs ROHS
DMOS Tape & Reel (TR) L6235 General Purpose motor controller 52V 2.5A 7mm -25C~125C TJ
3-PH BLRC MOTOR DRIVER, -40 TO 150DEG C; Motor Type: Three Phase DC Brushless; No. of Outputs: 1Outputs; Output Current: 2.5A; Output Voltage: 52V; Driver Case Style: QFN-EP; No. of Pins: 48Pins; Supply Voltage Min: 8V; Supply Voltage Max: 52V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics