STMicroelectronics L4960H

Switching Regulator, Voltage-mode, 2.5A, 150kHz Switching Freq-Max, BIPolar, PZFM7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4960H.

Upverter

Datasheet16 pages26 years ago

SHENGYU ELECTRONICS

IHS

DigiKey

iiiC

CAD Models

Download STMicroelectronics L4960H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-03-27
LTD Date2014-09-27

Descriptions

Descriptions of STMicroelectronics L4960H provided by its distributors.

Switching Regulator, Voltage-mode, 2.5A, 150kHz Switching Freq-Max, BIPolar, PZFM7
L4960 Tube Matte Tin (Sn) Obsolete DC to DC switching regulator 1.4V 9.2mm 2.5A 100kHz~150kHz
Conv DC-DC Single Step Down 9V to 46V 7-Pin(7+Tab) HEPTAWATT H
Switching Regulators 5.1 to 40V 2.5 Amp
IC REG BUCK ADJ 2.5A 7HEPTAWATT
Buck No 100KHz~150KHz Adjustable 1 40V 5.1V 46V 9V HEPTAWATT-7 horizontal mounting,Through hole mounting 4.8mm(height)
Power Conversion |Stmicroelectronics L4960H
IC, SWITCHING REGULATOR, HEPTAWATT-7; Op; IC, SWITCHING REGULATOR, HEPTAWATT-7; Operating Temperature Range:-40°C to +150°C; No. of Pins:7; Filter Terminals:Through Hole; Frequency:150GHz; Input Voltage Primary Max:46V; Leaded Process Compatible:Yes; No. of Outputs:1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics