STMicroelectronics ISO8200BQTR

Power Load Distribution Switch IC, High Side, 8 Channels, 36 V, 1.3 A, 120 Milliohms, 32 Pins
$ 4.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ISO8200BQTR.

ODG (Origin Data Global)

Datasheet39 pages13 years ago

Inventory History

3 month trend:
-3.81%

CAD Models

Download STMicroelectronics ISO8200BQTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-06-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics ISO8200BQTR provided by its distributors.

Power Load Distribution Switch IC, High Side, 8 Channels, 36 V, 1.3 A, 120 Milliohms, 32 Pins
Tape & Reel (TR) ISO82 Current Limiting (Fixed) Over Temperature Over Voltage UVLO Parallel power distribution switch 10.5V~36V 700mA 120m Ohm -40C~125C TJ
PWR LOAD SW, HIGH SIDE, -40 TO 125DEG C; Power Load Switch Type: High Side; Input Voltage: 36V; Current Limit: 1.3A; On State Resistance: 0.12ohm; Distribution Switch Case Style: TFQFPN; No. of Pins: 32Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 8Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics